Part Details for 2122100060 by Molex
Results Overview of 2122100060 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2122100060 Information
2122100060 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00060D4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00060T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00060D1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 2122100060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2122100060-ND
|
DigiKey | CP-3.3 W/B HDR ASSY DR ST DIP NA Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1538 In Stock |
|
$0.8852 / $1.7000 | Buy Now |
DISTI #
2122100060
|
Avnet Americas | Connector Wire to Board Header 6 Position 3.3mm Solder Straight Through Hole Tray - Bulk (Alt: 2122100060) Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7781 / $0.9739 | Buy Now |
DISTI #
212210-0060
|
TTI | Headers & Wire Housings CP3.3 Hdr 3.30mm DR Vrt PsLk GW 6Ckt Nat RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 800 In Stock |
|
$0.8900 / $1.3000 | Buy Now |
DISTI #
MOL212210-0060
|
Interstate Connecting Components | CP-3.3 6P WTB PCB HDR,VRT 2ROW,LKG,NAT | 200 |
|
$0.9723 / $1.2108 | Buy Now |
DISTI #
000000000006197084
|
Sager | Headers & Wire Housings CP-3.3 W/B HDR ASSY DR ST DIP Min Qty: 1600 | 0 |
|
$0.7974 / $1.1200 | Buy Now |
DISTI #
2122100060
|
Avnet Abacus | Connector Wire to Board Header 6 Position 33mm Solder Straight Through Hole Tray (Alt: 2122100060) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |