Part Details for 2121-V-RC by JW Miller
Results Overview of 2121-V-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2121-V-RC Information
2121-V-RC by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2121-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3660
|
Newark | Toroidal Inductor, 560Uh, 1.5A, 15%, Product Range:2100 Series, Inductance:560Μh, Rms Current (Irms):1.5A, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 15%, Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2121-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.9200 | Buy Now |