-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 560uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2121-V-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2121-V-RC-ND
|
DigiKey | FIXED IND 560UH 1.5A 300 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
614 In Stock |
|
$1.2250 / $2.3700 | Buy Now |
DISTI #
2121-V-RC
|
Avnet Americas | Ind High Current Toroid 560uH 15% 1KHz 1.5A RDL - Bulk (Alt: 2121-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1712 / $1.3230 | Buy Now |
DISTI #
542-2121-V-RC
|
Mouser Electronics | Power Inductors - Leaded 560uH 15% Vertical RoHS: Compliant | 0 |
|
$1.3700 / $2.3700 | Order Now |
|
Onlinecomponents.com | Inductor High Current Toroid 560uH/341.5uH 15% 1KHz 1.5A 300mOhm DCR RDL RoHS: Compliant |
306 In Stock |
|
$1.2200 / $1.7900 | Buy Now |
DISTI #
51547771
|
Verical | Inductor High Current Toroid 560uH/341.5uH 15% 1KHz 1.5A 0.3Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1710 | Americas - 300 |
|
$1.6770 / $2.3270 | Buy Now |
DISTI #
2121-V-RC
|
TTI | Power Inductors - Leaded 560uH 15% Vertical pbFree: Pb-Free Min Qty: 4 Package Multiple: 2 Container: Bulk |
Americas - 108 In Stock |
|
$1.2900 / $2.3700 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 560uH/341.5uH 15% 1KHz 1.5A 300mOhm DCR RDL RoHS: Compliant |
306 In Stock |
|
$1.2200 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2121-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2121-V-RC
Bourns Inc
General Purpose Inductor, 560uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5588 mm | |
Lead Spacing | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Bourns recommends a symmetrical PCB layout with the potentiometer centered and equal trace lengths to the wiper and end terminals to minimize noise and ensure optimal performance.
To ensure reliable operation in high-vibration environments, Bourns recommends using a secure mounting method, such as screw mounting or adhesive mounting, and ensuring the potentiometer is properly seated and secured.
Bourns recommends cleaning the potentiometer with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using chemicals, solvents, or abrasive materials that may damage the device.
Yes, the 2121-V-RC can be used in a sealed or enclosed environment, but it's essential to ensure proper ventilation and heat dissipation to prevent overheating and ensure reliable operation.
The maximum allowable torque for the shaft is 1.5 N·cm (13.4 oz·in) to prevent damage to the potentiometer's internal mechanisms.