-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2.3dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2118908-2 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5348
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 2.3Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Smd, Gain:2.3Dbi, Vswr:2.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2118908-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1570 | Buy Now |
DISTI #
17-2118908-2CT-ND
|
DigiKey | PCB,WLAN TRIPLE BAND TAPE & REEL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1857 In Stock |
|
$0.3349 / $0.9400 | Buy Now |
DISTI #
2118908-2
|
Avnet Americas | Antenna ZigBee/WLAN/Bluetooth Linear 2483.5MHz/5875MHz/7125MHz 2.8dB SMD Box - Tape and Reel (Alt: 2118908-2) Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2649 / $0.3081 | Buy Now |
DISTI #
82AH5348
|
Avnet Americas | Antenna ZigBee/WLAN/Bluetooth Linear 2483.5MHz/5875MHz/7125MHz 2.8dB SMD Box - Bulk (Alt: 82AH5348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8980 / $1.3600 | Buy Now |
DISTI #
571-2118908-2
|
Mouser Electronics | Antennas Wi-Fi 6E (PCB) RoHS: Compliant | 1918 |
|
$0.3340 / $0.8900 | Buy Now |
DISTI #
72071062
|
RS | Antenna, Wi-Fi Triple Band - Wi-Fi 6E (PCB) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
DISTI #
AMP2118908-2
|
Heilind Electronics | WLAN TRI-BAND ANTNN,PCB T&R PKGD | Americas - 1500 in Stock |
|
$0.4741 | Buy Now |
|
Onlinecomponents.com | PCB,WLAN TRIPLE BAND TAPE AND REELED RoHS: Compliant | 0 |
|
$0.3073 / $0.3827 | Buy Now |
DISTI #
65074321
|
Verical | Antenna PCB -1dBi Gain 2485MHz/5875MHz/7125MHz 4-Pin Bag/Box RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 2000 |
|
$0.2295 / $0.2461 | Buy Now |
DISTI #
AMP2118908-2
|
Interstate Connecting Components | WLAN TRI-BAND ANTNN,PCB T&R PKGD | 500 |
|
$0.4741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118908-2
TE Connectivity
RF/Microwave Antenna, 2.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.3 dB | |
Polarization | LINEAR | |
VSWR-Max | 2.5 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the connector is designed for harsh environments and can withstand outdoor use, but it's essential to follow proper sealing and installation procedures to ensure IP67 rating.
While the datasheet specifies 24-18 AWG wire sizes, it's possible to use other wire sizes with proper derating and verification of the connector's performance. Consult TE Connectivity's application notes or contact their support for guidance.
To ensure proper mating and unmating, follow the recommended mating and unmating forces, and use the correct tooling and procedures. Refer to TE Connectivity's application notes and instructions for guidance.
Yes, the connector is designed to withstand high-vibration environments, but it's essential to follow proper installation and mounting procedures to ensure reliable performance.