Part Details for 211123-000 by TE Connectivity
Results Overview of 211123-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211123-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211123-000
|
Avnet Americas | - Bulk (Alt: 211123-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCFLHTC0311-14-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-14-9 | Americas - 0 in Stock |
|
$0.6473 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-14-9 RoHS: Compliant | 0 |
|
$0.5640 / $1.5850 | Buy Now |
DISTI #
RYCFLHTC0311-14-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-14-9 | 0 |
|
$0.6473 | Buy Now |
DISTI #
000000000003151807
|
Sager | Hook-up Wire FLHTC0311-14-9PRICE PER FOOT Min Qty: 16404 | 0 |
|
$0.4401 / $0.6002 | Buy Now |
DISTI #
211123-000
|
Avnet Asia | FLHTC0311-14-9 (Alt: 211123-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 33 Weeks, 6 Days | 25000 |
|
$2.1906 / $2.4683 | Buy Now |
|
Master Electronics | FLHTC0311-14-9 RoHS: Compliant | 0 |
|
$0.5640 / $1.5850 | Buy Now |
Part Details for 211123-000
211123-000 CAD Models
211123-000 Part Data Attributes
|
211123-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211123-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 211123-000
This table gives cross-reference parts and alternative options found for 211123-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211123-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.