-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 1.8dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2108832-1 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2576
|
Newark | Chip Ant, Smd, Bt/Wi-Fi 2.4Ghz Rohs Compliant: Yes |Te Connectivity 2108832-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2496 |
|
$0.3600 / $0.4120 | Buy Now |
DISTI #
17-2108832-1CT-ND
|
DigiKey | CHIP ANT., SMD, BT/WI-FI 2.4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3345 In Stock |
|
$0.3290 / $1.0900 | Buy Now |
DISTI #
64AJ2576
|
Avnet Americas | Chip Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Surface Mount - Product that comes on tape, but is not reeled (Alt: 64AJ2576) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 2496 Partner Stock |
|
$0.5540 / $1.1800 | Buy Now |
DISTI #
2108832-1
|
Avnet Americas | Chip Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Surface Mount - Tape and Reel (Alt: 2108832-1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.3024 / $0.3486 | Buy Now |
DISTI #
571-2108832-1
|
Mouser Electronics | Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz RoHS: Compliant | 2211 |
|
$0.3290 / $0.8800 | Buy Now |
DISTI #
72515788
|
RS | GNSS, Antenna, Wi-Fi, Bluetooth, WLAN, Printed Circuit Board, Surface Mount Min Qty: 15000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2,247.3500 | RFQ |
DISTI #
AMP2108832-1
|
Heilind Electronics | CHIP ANT., SMD, BT/WI-FI 2.4GH | Americas - 0 in Stock |
|
$0.3871 / $0.3928 | Buy Now |
|
Onlinecomponents.com | Chip ant., SMD, BT/Wi-Fi 2.4GHz RoHS: Compliant | 0 |
|
$0.3267 / $0.8950 | Buy Now |
DISTI #
73528779
|
Verical | Antenna Embedded -1.9dBi Gain 2500MHz SMD T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 2496 |
|
$0.5514 / $0.7726 | Buy Now |
|
Future Electronics | 2500 MHz 50 Ohm GNSS Antenna Wi-Fi / Bluetooth / WLAN Printed Circuit Board Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.2900 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2108832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108832-1
TE Connectivity
Mobile Station Antenna, 1.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2.8 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's guidelines for the specific connector series.
Yes, the 2108832-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent connector damage or disconnection.
The 2108832-1 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's not designed for prolonged exposure to direct sunlight, extreme temperatures, or corrosive environments. For outdoor or harsh environmental use, consider using a connector with a higher IP rating or additional protection measures.
The 2108832-1 connector is designed for use with 24-20 AWG wire. While it may be possible to use it with a different wire gauge or type, it's essential to ensure the wire meets the connector's specifications and that the connection is secure and reliable. Consult TE Connectivity's guidelines or contact their technical support for guidance.
The 2108832-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and ensure the connector is used within its recommended temperature range to maintain reliability and performance.