-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 2.9dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2108824-1 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2575
|
Newark | Chip Ant, Smd, L1+G1 Rohs Compliant: Yes |Te Connectivity 2108824-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.4360 | Buy Now |
DISTI #
17-2108824-1CT-ND
|
DigiKey | CHIP ANT., SMD, L1+G1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6285 In Stock |
|
$0.8050 / $2.3300 | Buy Now |
DISTI #
64AJ2575
|
Avnet Americas | Chip Antenna, Single Band, Linear, 1.559 GHz to 1.61 GHz, Surface Mount - Product that comes on tape, but is not reeled (Alt: 64AJ2575) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 3900 Partner Stock |
|
$1.4500 / $2.4300 | Buy Now |
DISTI #
2108824-1
|
Avnet Americas | Chip Antenna, Single Band, Linear, 1.559 GHz to 1.61 GHz, Surface Mount - Tape and Reel (Alt: 2108824-1) Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.6682 / $0.8530 | Buy Now |
DISTI #
571-2108824-1
|
Mouser Electronics | Antennas Chip ant., SMD, L1+G1 RoHS: Compliant | 2145 |
|
$0.8050 / $2.3600 | Buy Now |
DISTI #
AMP2108824-1
|
Heilind Electronics | CHIP ANT., SMD, L1+G1 | Americas - 0 in Stock |
|
$0.9471 | Buy Now |
|
Onlinecomponents.com | Chip ant., SMD, L1+G1 RoHS: Compliant | 0 |
|
$0.8250 / $2.3180 | Buy Now |
DISTI #
73528764
|
Verical | Antenna Embedded -1dBi Gain 1610MHz SMD T/R Min Qty: 115 Package Multiple: 1 | Americas - 3900 |
|
$0.6184 / $0.7120 | Buy Now |
DISTI #
AMP2108824-1
|
Interstate Connecting Components | CHIP ANT., SMD, L1+G1 | 0 |
|
$0.9471 | Buy Now |
DISTI #
000000000006329808
|
Sager | Antennas Chip ant., SMD, L1+G1 Min Qty: 12000 | 0 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2108824-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108824-1
TE Connectivity
Mobile Station Antenna, 2.9dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.9 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 1.7 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 2108824-1 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to ensure that the connector is properly secured and that the screw terminals are tightened to the recommended torque value to prevent loosening over time.
The 2108824-1 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. If you need to use the connector in outdoor or harsh environments, you may need to add additional protection, such as a waterproof coating or enclosure.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure that the wire size you choose is compatible with the connector's terminal design and that the wire is properly seated and secured to prevent damage or electrical issues.
Yes, as with any electrical connector, it's essential to follow proper safety precautions when using the 2108824-1 connector. Ensure that the connector is used within its rated voltage and current specifications, and that it's properly installed and secured to prevent electrical shock or fire hazards.