Part Details for 2108 by Lumberg Automation
Results Overview of 2108 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2108 Information
2108 by Lumberg Automation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK1D2108RGZR | Texas Instruments | Dual bank 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 48-VQFN -40 to 105 | |
LMK1D2108RGZT | Texas Instruments | Dual bank 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 48-VQFN -40 to 105 | |
BQ21080YBGR | Texas Instruments | 800-mA Li-ion and LiFePO4 I<sup>2</sup>C programmable linear charger with regulated power path in WCSP package 8-DSBGA -40 to 85 |
Price & Stock for 2108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4442
|
Newark | 0985 S4742 104/40 M/ Green, Dark |Lumberg Automation 2108 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.8500 / $440.5200 | Buy Now |
DISTI #
2108LA-ND
|
DigiKey | CBL ASSY CIRC 4POS PLUG-RJ45 40M Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.0840 | Buy Now |
|
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A, TPE green cable, 4-wires, 0.38 mm² RoHS: Compliant | 0 |
|
$352.0300 / $362.8400 | Buy Now |