Part Details for 2108 by HH Smith
Results Overview of 2108 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2108 Information
2108 by HH Smith is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK1D2108RGZR | Texas Instruments | Dual bank 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 48-VQFN -40 to 105 | |
LMK1D2108RGZT | Texas Instruments | Dual bank 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 48-VQFN -40 to 105 | |
BQ21080YBGR | Texas Instruments | 800-mA Li-ion and LiFePO4 I<sup>2</sup>C programmable linear charger with regulated power path in WCSP package 8-DSBGA -40 to 85 |
Price & Stock for 2108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F4137
|
Newark | Spacer, Round, Brass, 19.05Mm, Spacer Material:Brass, Overall Length:19.05Mm, Outer Diameter:6.35Mm, Inner Diameter:4.42Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2108 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$208.0200 / $243.1600 | Buy Now |
DISTI #
70209979
|
RS | Spacer, Round, Brass, Nickel Plated, #8 ID, 1/4" OD, 3/4" Length Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Brass Round Spacer - #8 ID - 1/4" OD - 3/4" Length. RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
Quest Components | 80 |
|
$0.3600 / $0.6000 | Buy Now |