Part Details for 2107-632-AL-7 by RAF Electronic Hardware
Results Overview of 2107-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2107-632-AL-7 Information
2107-632-AL-7 by RAF Electronic Hardware is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107401100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54112-107040950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54112-107241300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2107-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8780
|
Newark | Spacer/Standoff, Al, 6.35Mm X 17.475Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:17.475Mm, Overall Length:17.475Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2107-632-AL-7 RoHS: Compliant Min Qty: 535 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3750 | Buy Now |
DISTI #
1772-1629-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 11/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3024 / $0.5900 | Buy Now |
DISTI #
761-2107-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 11/16 LGNTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 103 |
|
$0.3020 / $0.5500 | Buy Now |
DISTI #
71322312
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 11/16 Length Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3540 | RFQ |
|
Bisco Industries | 68 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2566 / $0.3769 | Buy Now |
DISTI #
66764459
|
Verical | Standoff Hex F 6-32-THD Aluminum Clear Iridite Min Qty: 40 Package Multiple: 1 | Americas - 68 |
|
$0.6212 / $1.7742 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.3500 / $0.5400 | Buy Now |