Part Details for 2106 by Pololu Corporation
Results Overview of 2106 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2106 Information
2106 by Pololu Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCLVP2106RHAT | Texas Instruments | Low Jitter, Dual 1:6 Universal-to-LVPECL Buffer 40-VQFN -40 to 85 | |
V62/10607-01XE | Texas Instruments | Enhanced Product Ultra Low-Power 100mA Low Dropout Linear Regulators 5-SOT-23 -55 to 150 | |
V62/10611-01XE | Texas Instruments | Enhanced-product single-output 3A LDO, adj (0.8V to 3.3V), fast transient resp, program soft start 20-VQFN -55 to 125 |
Price & Stock for 2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-2106-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Container: - MARKETPLACE PRODUCT |
162 In Stock |
|
$10.9500 | Buy Now |