Part Details for 2103LGMA040LPN28F0 by Fenghua (HK) Electronics Ltd
Results Overview of 2103LGMA040LPN28F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2103LGMA040LPN28F0 Information
2103LGMA040LPN28F0 by Fenghua (HK) Electronics Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 2103LGMA040LPN28F0
2103LGMA040LPN28F0 CAD Models
2103LGMA040LPN28F0 Part Data Attributes
|
2103LGMA040LPN28F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103LGMA040LPN28F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 2103LGMA040LPN28F0
This table gives cross-reference parts and alternative options found for 2103LGMA040LPN28F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103LGMA040LPN28F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2103LGMA040LPN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 2103LGMA040LPN5850 |
2103LGMA040LPN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 2103LGMA040LPN58E0 |
2103LGMA040LPN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 2103LGMA040LPN48F0 |
2103LGMA040LPN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 2103LGMA040LPN9810 |
8103LGMA040LPN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 8103LGMA040LPN48E0 |
2103LGMA040LPN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 2103LGMA040LPN1850 |
1103LGMA040LPN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 1103LGMA040LPN38F0 |
1103LGMA040LPN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 1103LGMA040LPN9850 |
ESMH630VNN103MA40M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | 2103LGMA040LPN28F0 vs ESMH630VNN103MA40M |
8103LGMA040LPN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | 2103LGMA040LPN28F0 vs 8103LGMA040LPN98E0 |