Part Details for 21039-0453 by Molex
Results Overview of 21039-0453 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21039-0453 Information
21039-0453 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21039-0453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 28Conductors 1mm 0.15m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
120 Partner Stock |
|
$1.4900 / $1.7600 | Buy Now |
DISTI #
65759595
|
Verical | Cable Assembly 0.152m 1mm 28 to 28 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 68 |
|
$1.6800 | Buy Now |
DISTI #
17267572
|
Verical | Cable Assembly 0.152m 1mm 28 to 28 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 52 |
|
$1.6800 | Buy Now |
DISTI #
21039-0453
|
IBS Electronics | FFC JUMPER CABLE 28CONDUCTORS 0.15M 30V 1.3A BAG Min Qty: 40 Package Multiple: 1 | 120 |
|
$1.6875 | Buy Now |
|
Master Electronics | FFC Jumper Cable 28Conductors 1mm 0.15m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
120 Partner Stock |
|
$1.4900 / $1.7600 | Buy Now |
Part Details for 21039-0453
21039-0453 CAD Models
21039-0453 Part Data Attributes
|
21039-0453
Molex
Buy Now
Datasheet
|
Compare Parts:
21039-0453
Molex
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
Alternate Parts for 21039-0453
This table gives cross-reference parts and alternative options found for 21039-0453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21039-0453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
210390453 | Molex | Check for Price | Interconnection Device | 21039-0453 vs 210390453 |
21039-0453 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 21039-0453 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 21039-0453 connector has a rating of IP67, which means it can withstand temporary immersion in water and is protected against dust and other environmental factors. However, it's essential to follow proper sealing and installation procedures to maintain the connector's environmental rating.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 21039-0453 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
-
The 21039-0453 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.