-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212830 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5586
|
Newark | Sensor Connector, 8Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033212830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 / $38.0100 | Buy Now |
DISTI #
1195-8763-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$24.4444 / $36.0900 | Buy Now |
DISTI #
617-21033212830
|
Mouser Electronics | Circular Metric Connectors M12 A-code 8pin female straight pcb mount, shielded version + rear mount housing RoHS: Compliant | 25 |
|
$24.4400 / $34.6400 | Buy Now |
DISTI #
71816590
|
RS | M12 A-code 8pin female straight pcb mount, screened version + rear mount housin Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$32.1000 / $40.1200 | Buy Now |
DISTI #
HRT21033212830
|
Heilind Electronics | M12 A-CODE 8PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212830
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212830
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
The operating temperature range of the 21033212830 connector is -40°C to 125°C, according to HARTING's specifications.
Yes, the 21033212830 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
The 21033212830 connector has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
Yes, the 21033212830 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, transportation, and other applications where vibration is a concern.
Yes, the 21033212830 connector is part of HARTING's Han-Modular series and is compatible with other Han-Modular products, allowing for flexible and modular system design.