-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212803 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7389
|
Newark | Sensor Conn Insert, M12, Socket, 8Pos, Product Range:-, No. Of Positions:8 Positions, Contact Gender:Socket, Contact Termination Type:Surface Mount, Contact Plating:Gold Plated Contacts, Connector Shell Size:M12 Rohs Compliant: Yes |Harting 21033212803 RoHS: Compliant Min Qty: 1 Package Multiple: 75 Date Code: 0 Container: SPOOL | 0 |
|
$763.3200 / $790.7800 | Buy Now |
DISTI #
1195-8761-1-ND
|
DigiKey | CONN FML INS M12 8POS GOLD 75PCS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$9.4142 / $15.0200 | Buy Now |
DISTI #
617-21033212803
|
Mouser Electronics | Circular Metric Connectors M12-PCB-SMT-2PC-8P sold per piece RoHS: Compliant | 0 |
|
$9.4100 / $11.0800 | Order Now |
DISTI #
V79:2366_28471461
|
Arrow Electronics | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 1 |
|
$578.9900 | Buy Now |
DISTI #
71816591
|
RS | Circular Connector Adapter, Female, Shielded, Circular Connectors M12 Series Min Qty: 1 Package Multiple: 75 Container: Reel | 0 |
|
$810.3500 / $880.8100 | RFQ |
DISTI #
HRT21033212803
|
Heilind Electronics | M12 A-CODE 8PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69694269
|
Verical | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 1 |
|
$578.9900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$13.8516 / $17.8092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212803
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 2A; RATED VOLTAGE: 30V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
The operating temperature range of the 21033212803 connector is -40°C to 125°C, according to HARTING's specifications.
Yes, the 21033212803 connector is designed to withstand high-vibration environments, making it suitable for applications in industrial, transportation, and other sectors where vibration is a concern.
Yes, the 21033212803 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult HARTING's documentation and perform necessary testing to ensure the connector meets the specific requirements of your application.
The mating cycle life of the 21033212803 connector is typically rated for 500-1000 mating cycles, depending on the specific application and environmental conditions.
The 21033212803 connector is designed to be compatible with other HARTING products and some third-party components. However, it's essential to verify compatibility before integrating the connector into your system.