-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212802 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4147
|
Newark | Circular Insert, 8Pos, Receptacle, Smt, Product Range:-, No. Of Contacts:8Contacts, Contact Gender:Socket, Contact Termination Type:Surface Mount, Contact Plating:Gold Plated Contacts, For Use With:Harting M12 Housing Connectors Rohs Compliant: Yes |Harting 21033212802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.9400 | Buy Now |
DISTI #
1195-6495-ND
|
DigiKey | M12 A-CODE 8PIN FEMALE STRAIGHT, Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5752 | Buy Now |
DISTI #
617-21033212802
|
Mouser Electronics | Circular Metric Connectors M12 A 8pin fml strt SMT pcb mnt shld RoHS: Compliant | 0 |
|
$13.0200 / $17.5100 | Order Now |
DISTI #
V79:2366_23576853
|
Arrow Electronics | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port Individual Min Qty: 8 Package Multiple: 1 Date Code: 1749 | Americas - 25 |
|
$10.1440 / $11.8640 | Buy Now |
DISTI #
71120966
|
RS | Circular M12 Socket, A Coded, 8 Position, Solder Terminal, 2A, 30V, M12 Series Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5900 / $23.7000 | RFQ |
DISTI #
HRT21033212802
|
Heilind Electronics | CONN,M12 A-CODE 8PIN FEM STRAIGHT,SURF MT,SHLDD | Americas - 0 in Stock |
|
$11.9844 / $14.9334 | Buy Now |
DISTI #
36847567
|
Verical | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port Individual Min Qty: 18 Package Multiple: 1 | Americas - 50 |
|
$13.3037 / $14.7686 | Buy Now |
DISTI #
80941561
|
Verical | Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port Individual Min Qty: 8 Package Multiple: 1 Date Code: 1749 | Americas - 25 |
|
$11.8640 | Buy Now |
DISTI #
21033212802
|
TTI | Circular Metric Connectors M12 A 8pin fml strt SMT pcb mnt shld RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$11.9800 / $17.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212802
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212802
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 2A; RATED VOLTAGE: 30V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |