Part Details for 21033212536 by HARTING Technology Group
Results Overview of 21033212536 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212536 Information
21033212536 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21033212536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0863
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Cable, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount, Connector Coding:A Codedrohs Compliant: Yes |Harting 21033212536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$19.5300 | Buy Now |
DISTI #
1195-21033212536-ND
|
DigiKey | M12-PCB-THR-5P-ACOD-ACOD-F-STR, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$20.7500 / $25.4000 | Buy Now |
DISTI #
617-21033212536
|
Mouser Electronics | Circular Push Pull Connectors M12-PCB-THR-5P-ACOD-ACOD-F-STR, M12 PCB receptacle female A-coded 5-Pole RoHS: Compliant | 141 |
|
$20.1200 / $25.4000 | Buy Now |
DISTI #
V99:2348_28609428
|
Arrow Electronics | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1401 | Americas - 200 |
|
Buy Now | |
DISTI #
75131761
|
RS | M12-PCB-THR-4P-ACOD-ACOD-F-STR Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 | RFQ |
DISTI #
HRT21033212536
|
Heilind Electronics | M12-PCB-THR-4P-ACOD-ACOD-F-STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71296156
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 200 |
|
$11.9060 / $12.5280 | Buy Now |
DISTI #
21033212536
|
TTI | Circular Push Pull Connectors M12-PCB-THR-5P-ACOD-ACOD-F-STR, M12 PCB receptacle female A-coded 5-Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.1200 / $22.1300 | Buy Now |
Part Details for 21033212536
21033212536 CAD Models
21033212536 Part Data Attributes
|
21033212536
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212536
HARTING Technology Group
Circular Connector, 4 Contact(s), Zinc Alloy, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 48VAC/60VDC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |