-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212531 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5584
|
Newark | Sensor Connector, 5Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033212531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $34.6500 | Buy Now |
DISTI #
1195-8760-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$22.4587 / $33.1600 | Buy Now |
DISTI #
617-21033212531
|
Mouser Electronics | Circular Metric Connectors M12 A CODE 05P FE PCB MOUNT RoHS: Compliant | 178 |
|
$24.0800 / $33.1800 | Buy Now |
DISTI #
71816579
|
RS | M12 A-code 5pin female straight pcb mount, screened version + front mount housin Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$25.5100 / $31.8800 | Buy Now |
DISTI #
HRT21033212531
|
Heilind Electronics | PCB RECEPTACLE FEMALE FRONT A- | Americas - 0 in Stock |
|
$25.6190 / $34.8200 | Buy Now |
DISTI #
21033212531
|
TTI | Circular Metric Connectors M12 A CODE 05P FE PCB MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$21.5700 / $29.4700 | Buy Now |
|
Dynamic Solutions GmbH | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212531
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212531
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
The operating temperature range of the 21033212531 connector is -40°C to 125°C, as per the IEC 61984 standard.
Yes, the 21033212531 connector is designed to withstand high-vibration environments, making it suitable for applications in transportation, industrial, and other sectors where vibration is a concern.
Yes, the 21033212531 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and HARTING's application notes for specific guidance on environmental considerations.
The 21033212531 connector has a mating cycle life of at least 500 cycles, ensuring reliable connections even in applications where frequent mating and unmating occur.
The 21033212531 connector is part of the HARTING Han series and is compatible with other Han series connectors. However, it's essential to verify compatibility with specific connectors and applications to ensure proper mating and performance.