-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21033212431 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7312
|
Newark | M12 A-Code 4Pin Female Straight Pcb Mount, Shielded Version + Front Mount Housing |Harting 21033212431 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3300 / $49.9600 | Buy Now |
DISTI #
1195-21033212431-ND
|
DigiKey | M12 A-CODE 4PIN FEMALE STRAIGHT Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4100 | Buy Now |
DISTI #
617-21033212431
|
Mouser Electronics | Headers & Wire Housings M12 A-code 4pin female straight pcb mount, shielded version + front mount housing | 0 |
|
$25.7300 / $34.6600 | Order Now |
DISTI #
73270800
|
RS | M12A-code4pinfemalestraightpcbmount, shieldedversion+frontmounthousing Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2000 / $63.2900 | RFQ |
DISTI #
HRT21033212431
|
Heilind Electronics | M12 A-CODE 4PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212431
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212431
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |