Part Details for 210-2MSTD by CTS Corporation
Results Overview of 210-2MSTD by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
210-2MSTD Information
210-2MSTD by CTS Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 210-2MSTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-2MSTD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3343 | Buy Now |
DISTI #
210-2MSTD
|
Avnet Americas | - Rail/Tube (Alt: 210-2MSTD) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2328 / $0.2412 | Buy Now |
DISTI #
774-210-2MSTD
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD FLASH DIP SWITCH, 2-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, STRAIGHT TERMINAL FORM, TUBE PACK RoHS: Compliant | 0 |
|
$0.2740 / $0.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2190 / $0.3712 | Buy Now |
DISTI #
210-2MSTD
|
Avnet Abacus | (Alt: 210-2MSTD) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 210-2MSTD
210-2MSTD CAD Models
210-2MSTD Part Data Attributes
|
210-2MSTD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-2MSTD
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.55 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 210-2MSTD
This table gives cross-reference parts and alternative options found for 210-2MSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-2MSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
210-2LPSTF | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 210-2LPSTF |
3-435640-3 | TE's AMP | Check for Price | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | 210-2MSTD vs 3-435640-3 |
210-2ESF | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 210-2ESF |
4-1437586-2 | TE Connectivity | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | 210-2MSTD vs 4-1437586-2 |
209-2MSTD | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 209-2MSTD |
209-2LPSF | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 209-2LPSF |
209-2MSD | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 209-2MSD |
ADE02 | TE Connectivity | Check for Price | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | 210-2MSTD vs ADE02 |
210-2MSFD | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 210-2MSFD |
209-2LPSFD | CTS Corporation | Check for Price | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-2MSTD vs 209-2LPSFD |