Part Details for 21-21-24 by Trompeter
Results Overview of 21-21-24 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21-21-24 Information
21-21-24 by Trompeter is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 21-21-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73189982
|
RS | Cable Assy, PL75 -PL75, TWC-78-2 cable 24 inches Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$164.7300 / $181.0200 | RFQ |
DISTI #
TRO21-21-24
|
Interstate Connecting Components | PL75 PL75, TWC-78-2 CABLE 24 CABLE ASSY | 0 |
|
Buy Now | |
DISTI #
21-21-24
|
PEI Genesis | PL75/PL75 TWC-78-2 cable 24" Min Qty: 1 | 8 |
|
$131.1700 | Buy Now |