-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20SVPF120M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6904
|
Newark | Cap, 120Μf, 20V, Capacitance:120Μf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpf Series, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 20SVPF120M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4440 / $0.4880 | Buy Now |
DISTI #
98W0445
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 20V, Radial Can-Smd, Capacitance:120Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SVPF120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 924 |
|
$0.5470 / $1.1900 | Buy Now |
DISTI #
P16498CT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 20V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$0.4052 / $1.1700 | Buy Now |
DISTI #
20SVPF120M
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 120 ?F, 20 V, Radial Can - SMD, 0.025 ohm - Tape and Reel (Alt: 20SVPF120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3462 / $0.3691 | Buy Now |
DISTI #
667-20SVPF120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm RoHS: Compliant | 35937 |
|
$0.3950 / $1.1700 | Buy Now |
DISTI #
V36:1790_11305502
|
Arrow Electronics | Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 3.2A 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | Americas - 38000 |
|
$0.3881 / $0.4294 | Buy Now |
DISTI #
70324306
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,120uF,25mohm,6.3x6mm, T&R Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | SVPF Series 20 V 120 uF 6.3 x 6 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 2000Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.9mm) SMD 0.025 Ohm 3200mA 5000h 105°C T/R RoHS: Compliant |
15490 In Stock |
|
$0.3442 / $0.3701 | Buy Now |
DISTI #
76893105
|
Verical | Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 3.2A 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 38000 |
|
$0.3881 / $0.4294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPF120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPF120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.48 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended soldering temperature for the 20SVPF120M is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 20SVPF120M is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 20SVPF120M is designed to operate in high-temperature environments up to 125°C, with a capacitance tolerance of ±20% at 120 Hz and 20°C.
Yes, the 20SVPF120M is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The recommended storage condition for the 20SVPF120M is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.