Part Details for 20IMX7-24-24-8 by Bel Fuse
Results Overview of 20IMX7-24-24-8 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20IMX7-24-24-8 Information
20IMX7-24-24-8 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 20IMX7-24-24-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX7-24-24-8
|
Avnet Americas | Converter, DC-DC, Board-mountable, 7W, 20Vdc in, Dual 24Vdc/0.13A Out, -40?C~+85?C, for mobile applications - Rail/Tube (Alt: 20IMX7-24-24-8) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
20IMX7-24-24-8
|
Avnet Abacus | Converter DCDC Boardmountable 7W 20Vdc in Dual 24Vdc013A Out 40C85C for mobile applications (Alt: 20IMX7-24-24-8) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 20IMX7-24-24-8
20IMX7-24-24-8 CAD Models
20IMX7-24-24-8 Part Data Attributes
|
20IMX7-24-24-8
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
20IMX7-24-24-8
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ADDITIONAL 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 24.25 V | |
Output Voltage-Min | 23.75 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |
Alternate Parts for 20IMX7-24-24-8
This table gives cross-reference parts and alternative options found for 20IMX7-24-24-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX7-24-24-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20IMX7-24-24-8 | Bel Power Solutions | Check for Price | DC/DC CONVERTER 2X24V 7W | 20IMX7-24-24-8 vs 20IMX7-24-24-8 |