Part Details for 20IMX4-15-8G by Bel Fuse
Results Overview of 20IMX4-15-8G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20IMX4-15-8G Information
20IMX4-15-8G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 20IMX4-15-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX4-15-8G
|
IBS Electronics | 20IMX4-15-8G by BEL FUSE is a DC-DC converter module with 20V input, 15V output at 0.28A, delivering 4.2W. It features a 5-pin DIP package and is RoHS compliant. Min Qty: 120 Package Multiple: 1 | 0 |
|
$64.3560 | Buy Now |
DISTI #
20IMX4-15-8G
|
Avnet Abacus | Converter DCDC Boardmountable 4W 20Vdc in Single 15Vdc280mA Out 40C85C RoHS for mobile applications (Alt: 20IMX4-15-8G) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 20IMX4-15-8G
20IMX4-15-8G CAD Models
20IMX4-15-8G Part Data Attributes
|
20IMX4-15-8G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
20IMX4-15-8G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 4.2W, Hybrid, 8.5 MM, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.12 V | |
Output Voltage-Min | 14.88 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 20IMX4-15-8G
This table gives cross-reference parts and alternative options found for 20IMX4-15-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX4-15-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20IMX4-15-8 | Melcher Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.2W, Hybrid, DIP-24 | 20IMX4-15-8G vs 20IMX4-15-8 |