Part Details for 20IMX4-12-8 by Melcher Inc
Results Overview of 20IMX4-12-8 by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20IMX4-12-8 Information
20IMX4-12-8 by Melcher Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 20IMX4-12-8
20IMX4-12-8 CAD Models
20IMX4-12-8 Part Data Attributes
|
20IMX4-12-8
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
20IMX4-12-8
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 33 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4.1 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |