Part Details for 20IMX35D12D12-8IG by Bel Power Solutions
Results Overview of 20IMX35D12D12-8IG by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20IMX35D12D12-8IG Information
20IMX35D12D12-8IG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 20IMX35D12D12-8IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2675-ND
|
DigiKey | DC DC CONVERTER 12V 12V 12V 35W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.5200 / $371.2000 | Buy Now |
DISTI #
000000000006403496
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for 20IMX35D12D12-8IG
20IMX35D12D12-8IG CAD Models
20IMX35D12D12-8IG Part Data Attributes
|
20IMX35D12D12-8IG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
20IMX35D12D12-8IG
Bel Power Solutions
DC/DC CONVERTER 3X12V 35W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 20 V | |
Length | 76.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Nom | 12 V | |
Width | 63.5 mm |
20IMX35D12D12-8IG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 20IMX35D12D12-8IG is -40°C to +85°C, with a derating of 1.5% per °C above 60°C.
-
The module should be mounted on a heat sink with a thermal resistance of 1°C/W or less, and airflow of at least 200 LFM is recommended to ensure proper cooling.
-
The recommended input voltage range for the 20IMX35D12D12-8IG is 36-75 VDC, with a maximum input voltage of 80 VDC for short-term transients.
-
Yes, the 20IMX35D12D12-8IG can be used in a redundant configuration, but it requires a diode ORing circuit to ensure proper operation and to prevent back-feeding of power.
-
The MTBF rating for the 20IMX35D12D12-8IG is 1,500,000 hours at 40°C, calculated according to MIL-HDBK-217F.