Datasheets
20IMX35D05D15-8ZG by:

DC-DC Regulated Power Supply Module

Part Details for 20IMX35D05D15-8ZG by Bel Fuse

Results Overview of 20IMX35D05D15-8ZG by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

20IMX35D05D15-8ZG Information

20IMX35D05D15-8ZG by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for 20IMX35D05D15-8ZG

Part # Distributor Description Stock Price Buy
DISTI # 20IMX35D05D15-8ZG
Avnet Abacus DCDC CONVERTER (Alt: 20IMX35D05D15-8ZG) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 20IMX35D05D15-8ZG

20IMX35D05D15-8ZG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20IMX35D05D15-8ZG Part Data Attributes

20IMX35D05D15-8ZG Bel Fuse
Buy Now Datasheet
Compare Parts:
20IMX35D05D15-8ZG Bel Fuse DC-DC Regulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CSA, EN, IEC, TUV, UL
Efficiency (Main Output) 88%
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 20 V
Length 72.8 mm
Line Regulation-Max 1%
Load Regulation-Max 3%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.35 A
Output Voltage-Nom 5 V
Width 47.8 mm

Alternate Parts for 20IMX35D05D15-8ZG

This table gives cross-reference parts and alternative options found for 20IMX35D05D15-8ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX35D05D15-8ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
20IMX35-D05D12-8I Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35-D05D12-8I
20IMX35D05D05-8ZG Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module 20IMX35D05D15-8ZG vs 20IMX35D05D05-8ZG
20IMX35D05D15-8-I Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35D05D15-8-I
20IMX35D05D12-8I Bel Fuse Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 20IMX35D05D15-8ZG vs 20IMX35D05D12-8I
20IMX35D05D15-8 Bel Power Solutions Check for Price DC/DC CONVERTER 5V 2X15V 35W 20IMX35D05D15-8ZG vs 20IMX35D05D15-8
20IMX35D05D12-9I Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 20IMX35D05D15-8ZG vs 20IMX35D05D12-9I
Part Number Manufacturer Composite Price Description Compare
20IMX35D05D12-8IZ Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid 20IMX35D05D15-8ZG vs 20IMX35D05D12-8IZ
20IMX35D05D05-8Z Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, PACKAGE-17 20IMX35D05D15-8ZG vs 20IMX35D05D05-8Z
20IMX35-D05D15-9IZ Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35-D05D15-9IZ
20IMX35-D05D12-9Z Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35-D05D12-9Z
20IMX35-D05D15-8I Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35-D05D15-8I
20IMX35-D05D15-9I Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35-D05D15-9I
20IMX35D05D12-9Z Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid 20IMX35D05D15-8ZG vs 20IMX35D05D12-9Z
20IMX35D05D12-8-I Bel Power Solutions Check for Price 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE 20IMX35D05D15-8ZG vs 20IMX35D05D12-8-I
20IMX35D05D05-9Z Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid 20IMX35D05D15-8ZG vs 20IMX35D05D05-9Z
20IMX35D05D15-8I Bel Power Solutions Check for Price DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 20IMX35D05D15-8ZG vs 20IMX35D05D15-8I

20IMX35D05D15-8ZG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20IMX35D05D15-8ZG by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20IMX35D05D15-8ZG by Bel Fuse

Select Manufacturer
Which Manufacturer of 20IMX35D05D15-8ZG would you like to use for your alert(s)?
  • Please alert me when 20IMX35D05D15-8ZG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20IMX35D05D15-8ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20IMX35D05D15-8ZG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20IMX35D05D15-8ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20IMX35D05D15-8ZG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20IMX35D05D15-8ZG by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: