Part Details for 20ETS12STRR by International Rectifier
Results Overview of 20ETS12STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20ETS12STRR Information
20ETS12STRR by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 20ETS12STRR
20ETS12STRR CAD Models
20ETS12STRR Part Data Attributes
|
20ETS12STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETS12STRR
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | SMD-220, TO-220, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 20ETS12STRR
This table gives cross-reference parts and alternative options found for 20ETS12STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS12STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-20ETS12STRRPBF | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | 20ETS12STRR vs VS-20ETS12STRRPBF |
VS-20ETS12SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 20ETS12STRR vs VS-20ETS12SPBF |
VS-20ETS12SPBF | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | 20ETS12STRR vs VS-20ETS12SPBF |
VS-20ETS12STRLPBF | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | 20ETS12STRR vs VS-20ETS12STRLPBF |