-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20EJH1 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3759
|
Newark | Emi Power Line Filter, 20A, 2Ua, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 20EJH1 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 | Buy Now |
DISTI #
32AC5174
|
Newark | 20Ejh1 Rohs Compliant: Yes |Te Connectivity 20EJH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $12.0000 | Buy Now |
DISTI #
6609009-4
|
Avnet Americas | COST-EFFECTIVE MEDIUM PERFORMANCE POWER INLET FILTER - Bulk (Alt: 6609009-4) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$11.0791 / $12.7500 | Buy Now |
DISTI #
592-20EJH1
|
Mouser Electronics | AC Power Entry Modules 20A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$13.7100 / $21.2700 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount RoHS: Compliant |
109 In Stock |
|
$13.3700 / $21.9800 | Buy Now |
DISTI #
63376153
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 89 |
|
$19.1360 / $28.5740 | Buy Now |
DISTI #
87693049
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$13.4717 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 20A, 120/250VAC, MALE | 1 |
|
$13.3478 | Buy Now |
DISTI #
6609009-4
|
TTI | AC Power Entry Modules 20EJH1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$17.0500 / $19.8900 | Buy Now |
DISTI #
000000000001084299
|
Sager | AC Power Entry Modules 20A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 144 | 0 |
|
$11.4300 / $13.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20EJH1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20EJH1
TE Connectivity
20A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 20EJH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20EJH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20EEJ1 | TE Connectivity | $10.5472 | 20A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 20EJH1 vs 20EEJ1 |
6EEJ2 | TE Connectivity | $10.6663 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 20EJH1 vs 6EEJ2 |
3EAH1 | TE Connectivity | $17.5498 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 20EJH1 vs 3EAH1 |
6EBH1 | TE Connectivity | $19.5270 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 20EJH1 vs 6EBH1 |
20EJS8 | TE Connectivity | $21.4689 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 20EJH1 vs 20EJS8 |
15SRB8 | TE Connectivity | $3.4076 | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 20EJH1 vs 15SRB8 |
15SRB8-X | TE Connectivity | $3.6183 | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 20EJH1 vs 15SRB8-X |
PS0S0DM6E | TE Connectivity | $46.2543 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 20EJH1 vs PS0S0DM6E |
1609988-1 | TE Connectivity | $5.9725 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 20EJH1 vs 1609988-1 |
6EEB2 | TE Connectivity | Check for Price | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 20EJH1 vs 6EEB2 |
The recommended torque value for the 20EJH1 connector is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw lock type, and 1.5 Nm to 2.5 Nm (13.3 in-lbs to 22.1 in-lbs) for the screw clamp type.
Yes, the 20EJH1 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial automation, transportation, and aerospace.
Yes, the 20EJH1 connector is designed to operate in harsh environments, including those with high temperatures, humidity, and exposure to chemicals. It meets the requirements of IP67 and IP69K ingress protection ratings.
The maximum operating temperature of the 20EJH1 connector is 150°C (302°F), making it suitable for high-temperature applications.
Yes, the 20EJH1 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories, allowing for easy integration into existing systems.