Part Details for 20CJQ060 by Vishay Intertechnologies
Results Overview of 20CJQ060 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20CJQ060 Information
20CJQ060 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 20CJQ060
20CJQ060 CAD Models
20CJQ060 Part Data Attributes
|
20CJQ060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20CJQ060
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 60V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 20CJQ060
This table gives cross-reference parts and alternative options found for 20CJQ060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20CJQ060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20CJQ060 | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 60V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | 20CJQ060 vs 20CJQ060 |
20CJQ060 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 20CJQ060 is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a solder mask clearance of 0.1 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
While the 20CJQ060 is a high-performance chip resistor, it's not recommended for high-frequency applications above 1 GHz due to its internal construction and parasitic inductance. For high-frequency applications, consider using specialized high-frequency resistors or consulting with a Vishay application engineer.
-
To prevent damage during PCB assembly, handle the 20CJQ060 by the edges, avoid touching the component's body, and use an anti-static wrist strap or mat. Also, ensure that the PCB is clean and dry before assembly, and avoid applying excessive force or pressure during soldering.
-
The maximum allowable voltage for the 20CJQ060 is 75 V, which is the maximum rated voltage. Exceeding this voltage can lead to component failure or degradation. Always ensure that the voltage applied to the resistor is within the recommended operating range.
-
The 20CJQ060 is rated for operation up to 155°C, but its power rating decreases with increasing temperature. For high-temperature applications, consider using specialized high-temperature resistors or consulting with a Vishay application engineer to ensure the component's reliability and performance.