-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC RECPT ASSEMBLY SIZE 28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
208459-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1056073
|
Farnell | RECEPTACLE, STD CPC1, 24WAY RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 6 Days Container: Each | 20 |
|
$65.8698 / $76.4533 | Buy Now |
DISTI #
A1612-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
49 In Stock |
|
$59.9989 / $83.0200 | Buy Now |
DISTI #
87F6169
|
Avnet Americas | Conn Metal Shell CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 87F6169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1500 / $68.0200 | Buy Now |
DISTI #
571-2084591
|
Mouser Electronics | Standard Circular Connector REC SQUARE STD 28-24 RoHS: Compliant | 62 |
|
$59.9900 / $69.6300 | Buy Now |
DISTI #
V99:2348_11764110
|
Arrow Electronics | Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2308 | Americas - 47 |
|
$51.3900 / $55.5100 | Buy Now |
DISTI #
70083003
|
RS | Connector Metal Shell CPC Recept. Assy 24 Pos. Sz. 28 Series 1 Panel Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$59.8300 / $71.6500 | Buy Now |
|
TE Connectivity | CMC RECPT ASSEMBLY SIZE 28 Number of Positions: 24 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Circular Power Connector | 24 Housing 600 VDC 30 – 14 AWG | Part Number: 208459-1 | Internal Number: 208459-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 49 |
|
$115.6500 / $136.0600 | Buy Now |
DISTI #
AMP208459-1
|
Heilind Electronics | CMC RECPT ASSEMBLY SIZE 28 | Americas - 0 in Stock240 On Order |
|
$69.8737 / $70.9166 | Buy Now |
|
Onlinecomponents.com | CMC RECPT ASSEMBLY SIZE 28 RoHS: Compliant | 80 Factory Stock |
|
$57.2100 / $65.8300 | Buy Now |
DISTI #
66682720
|
Verical | Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 47 |
|
$55.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208459-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208459-1
TE Connectivity
CMC RECPT ASSEMBLY SIZE 28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66425-7; 66429-3; 164159-3; 164162-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.15 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 208459-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 208459-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 208459-1 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 208459-1 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.