Part Details for 207782-0013 by Molex
Results Overview of 207782-0013 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
207782-0013 Information
207782-0013 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2800135PMR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 128-KB flash, FPU and TMU 64-LQFP -40 to 125 | |
F2800132PTR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64-KB flash, FPU, TMU, six PWM and zero CAN 48-LQFP -40 to 125 | |
F2800132RGZR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64-KB flash, FPU, TMU, six PWM and zero CAN 48-VQFN -40 to 125 |
Price & Stock for 207782-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7630
|
Newark | Conn Housing, Rcpt, 3Pos, 3.6Mm, Black, Product Range:Squba 3.6 207782 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207777 Series Socket Contacts Rohs Compliant: Yes |Molex 207782-0013 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
2077820013
|
Avnet Americas | RCPT ASSY 3CKT SQUBA 3.6 UL1230 - Bulk (Alt: 2077820013) Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1232 / $1.1592 | Buy Now |
DISTI #
538-207782-0013
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Bk UL1015/UL1230 Compatible RoHS: Compliant | 1190 |
|
$1.1700 / $1.4400 | Buy Now |
DISTI #
74759753
|
RS | SQUBA 3.6 RECEPT ASSY 3CKT UL1230 Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.7800 | Buy Now |
DISTI #
207782-0013
|
TTI | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Bk UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Tray | Americas - 0 |
|
$1.1700 | Buy Now |