Part Details for 207778-0313 by Molex
Results Overview of 207778-0313 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
207778-0313 Information
207778-0313 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS5703135DPGEQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 144-LQFP -40 to 125 | |
TMS5703134DPGEQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 | |
TMS5703137DZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 |
Price & Stock for 207778-0313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7573
|
Newark | Conn Housing, Plug, 3Pos, 3.6Mm, Gray, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-0313 RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
2077780313
|
Avnet Americas | PLUG ASSY 3CKT SQUBA3.6 UL1230 KEY3 - Bulk (Alt: 2077780313) Min Qty: 1280 Package Multiple: 1280 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0848 / $1.1074 | Buy Now |
DISTI #
538-207778-0313
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Key C Gy UL1015/UL1230 Compatible RoHS: Compliant | 1200 |
|
$1.1300 / $1.7100 | Buy Now |
DISTI #
74759784
|
RS | PLUG ASSY 3CKT SQUBA3.6 UL1230 KEY3 Min Qty: 1280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.6800 | Buy Now |
DISTI #
207778-0313
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Key C Gy UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1280 Package Multiple: 1280 Container: Bulk | Americas - 0 |
|
$1.1300 | Buy Now |