Part Details for 2076-440-AL-7 by RAF Electronic Hardware
Results Overview of 2076-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120766-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
54121-803020760LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
12402076E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT. |
Price & Stock for 2076-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2076-440-AL-7-ND
|
DigiKey | HEX STANDOFFCLEAR IRIDITE3/16 HE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 41 |
|
Buy Now | ||
DISTI #
RAF2076-440-AL-7
|
Heilind Electronics | HEX FEMALE STANDOFF 3/16 HEX X 1-11/16 LENGTH CLEAR IRIDITE | Americas - 9 in Stock |
|
$0.6960 | Buy Now |
DISTI #
70732675
|
Verical | 2076-440-AL-7 Min Qty: 33 Package Multiple: 1 | Americas - 41 |
|
$0.7640 / $2.1820 | Buy Now |
DISTI #
RAF2076-440-AL-7
|
Interstate Connecting Components | HEX FEMALE STANDOFF 3/16 HEX X 1-11/16 LENGTH CLEAR IRIDITE | 3 |
|
$0.6960 | Buy Now |
DISTI #
RAF2076-440-AL-7
|
DB Roberts | HEX FEMALE STANDOFF 3/16 HEX X 1-11/16 LENGTH CLEAR IRIDITE | 0 |
|
RFQ |