Part Details for 2071556-5 by TE Connectivity
Results Overview of 2071556-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2071556-5 Information
2071556-5 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2071556-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9091
|
Newark | Power Relay, Spst-No, 24Vdc, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2071556-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8200 | Buy Now |
DISTI #
2071556-5
|
Avnet Americas | Power Relay SPST-NO 250VAC 24VDC Through Hole Tray - Trays (Alt: 2071556-5) Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 2 Days Container: Tray | 0 |
|
$0.8487 / $1.2185 | Buy Now |
DISTI #
655-2071556-5
|
Mouser Electronics | General Purpose Relays OJS-SS-124HMF,00000 RoHS: Compliant | 2396 |
|
$1.4200 / $2.2600 | Buy Now |
DISTI #
72402772
|
RS | OJS Power Miniature PCB Relay, Monostable, 150 200mW 2880 ohm Resistance Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
AMP2071556-5
|
Heilind Electronics | OJS-SH-112HEF | Americas - 750 in Stock |
|
$1.1501 / $1.2132 | Buy Now |
|
Onlinecomponents.com | OJS-SS-124HMF,00000 RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
DISTI #
AMP2071556-5
|
Interstate Connecting Components | OJS-SH-112HEF | 250 |
|
$1.1501 / $1.2132 | Buy Now |
DISTI #
000000000006272599
|
Sager | General Purpose Relays OJS-SS-124HMF,00000 Min Qty: 1 | 754 |
|
$1.0800 | Buy Now |
DISTI #
2071556-5
|
Avnet Abacus | Power Relay SPSTNO 250VAC 24VDC Through Hole Tray (Alt: 2071556-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2071556-5
|
Avnet Abacus | Power Relay SPSTNO 250VAC 24VDC Through Hole Tray (Alt: 2071556-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2071556-5
2071556-5 CAD Models
2071556-5 Part Data Attributes
|
2071556-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2071556-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.08A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(AC)-Max | 0.08 A | |
Coil Current(DC)-Max | 0.08 A | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.8 g |