-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PLUG,36 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
207019-1 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4835
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:36Positions, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207019-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$6.1700 / $8.0500 | Buy Now |
DISTI #
98AC4985
|
Newark | 207019-1 Rohs Compliant: Yes |Amp Te Connectivity 207019-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.1700 / $8.2100 | Buy Now |
DISTI #
52R4064
|
Newark | Housing, Plug, 36Way, 5, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:36Ways, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Svhc:No Svhc (15-Jan-2018), No. Of Rows:4Rows Rohs Compliant: Yes |Amp Te Connectivity 207019-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $7.5900 | Buy Now |
DISTI #
A29195-ND
|
DigiKey | CONN PLUG HSG 36POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
275 In Stock |
|
$5.1434 / $8.3800 | Buy Now |
DISTI #
207019-1
|
Avnet Americas | Conn Housing PL 36 POS 5mm ST - Bulk (Alt: 207019-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$2.9987 | Buy Now |
DISTI #
92F4835
|
Avnet Americas | Conn Housing PL 36 POS 5mm ST - Bulk (Alt: 92F4835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 307 Partner Stock |
|
$5.5500 / $7.5900 | Buy Now |
DISTI #
571-2070191
|
Mouser Electronics | Headers & Wire Housings METRIMATE PLUG36 POS RoHS: Compliant | 2055 |
|
$5.1400 / $7.3200 | Buy Now |
DISTI #
70087304
|
RS | Connector Soft Shell Plug 36 14 A (Max.) 600 Thermoplastic Black Min Qty: 1 Package Multiple: 1 Container: Bulk | 861 |
|
$6.5800 / $8.5500 | Buy Now |
|
TE Connectivity | METRIMATE PLUG,36 POS Number of Positions: 36 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Wire-to-Panel Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 36 Plug Housing Wire-to-Board | Part Number: 207019-1 | Internal Number: 207019-1 | Alias Number: AMPS-0-0207019-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 275 |
|
$12.3500 / $14.8200 | Buy Now |
|
Future Electronics | 36 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 300Bag |
|
$4.3400 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207019-1
TE Connectivity
METRIMATE PLUG,36 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Schedule B Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Description | Configuration Features: Number of Rows 9 | Compatible With Wire & Cable Type Discrete Wire | Number of Positions 36 | Contact Features: Contact Current Rating (Max) 14 AMP | Contact Type Socket | Contact Layout Matrix | Dimensions: Row-to-Row Spacing .197 INCH | Panel Thickness (Recommended) .03 – .09 INCH | Row-to-Row Spacing 5 MM | Panel Thickness (Recommended) .76 – 2.29 MM | Electrical Characteristics: Operating Voltage 600 VAC | Operating Voltage 600 VDC | Housing Features: Housing Color Black | Ce | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 09:25:58 | |
Total Weight | 9186 | |
Category CO2 Kg | 3.9 | |
CO2 | 35825.4 | |
Compliance Temperature Grade | Military: -55C to +130C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | UL | |
Additional Feature | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | |
Body Breadth | 1.096 inch | |
Body Depth | 1.069 inch | |
Body Length | 2.221 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |