-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP, SIZE 13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2219
|
Newark | Cable Clamp, Size 13, Thermoplastic, Connector Shell Size:13, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Size 13 Circular Connectors, Thread Size - Imperial:3/4-20 Rohs Compliant: Yes |Amp Te Connectivity 207008-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$7.3200 / $9.5400 | Buy Now |
DISTI #
98K6452
|
Newark | Circular Connector Clamp, Straight, Large, Cpc Series, 13, Thermoplastic, 17.86 Mm, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 207008-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $9.6900 | Buy Now |
DISTI #
A33751-ND
|
DigiKey | CONN BACKSH W/CLMP SZ13 3/4-20 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
140 In Stock |
|
$6.2462 / $10.1700 | Buy Now |
DISTI #
207008-5
|
Avnet Americas | Cable Clamp Kit Thermoplastic Black for CPC Series Circular Plastic Connectors - Bulk (Alt: 207008-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 990 |
|
$5.5164 / $5.6904 | Buy Now |
DISTI #
87K2219
|
Avnet Americas | Cable Clamp Kit Thermoplastic Black for CPC Series Circular Plastic Connectors - Bulk (Alt: 87K2219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 263 Partner Stock |
|
$6.6300 / $9.1300 | Buy Now |
DISTI #
571-207008-5
|
Mouser Electronics | Standard Circular Connector LARGE CBL CLAMP 13 RoHS: Compliant | 652 |
|
$5.9700 / $8.7500 | Buy Now |
DISTI #
V36:1790_14359363
|
Arrow Electronics | Backshell, Cable Clamp Size 13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2129 | Americas - 489 |
|
$5.9540 / $7.1730 | Buy Now |
DISTI #
V36:1790_11768784
|
Arrow Electronics | Backshell, Cable Clamp Size 13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2446 | Americas - 474 |
|
$5.6090 / $7.4980 | Buy Now |
DISTI #
70042394
|
RS | Clamp Cable CPC Connector 13 0.703 in. (Max.) 3/4 - 20 UNEF-2B, CPC Series 1 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1790 |
|
$8.1400 / $10.5800 | Buy Now |
|
Future Electronics | Black Large Shell Size 13 Straight Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 2453Kit |
|
$5.3600 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207008-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207008-5
TE Connectivity
CABLE CLAMP, SIZE 13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 3/4-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 207008-5 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes ranging from AWG 18 to AWG 26, but this may affect the connector's performance and reliability.
The 207008-5 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in harsh environments.
Yes, the 207008-5 connector is designed to meet IP67 standards, providing protection against dust and water ingress, making it suitable for use in humid or wet environments.