Part Details for 207008-1 by TE Connectivity
Results Overview of 207008-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5227
|
Newark | Cable Clamp, Size 13 Rohs Compliant: No |Amp Te Connectivity 207008-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories CPC Cable Clamp Size 13 Straight Thermoplastic Black Zinc Individual RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 13 |
|
$2.5650 / $5.1300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$5.4560 / $7.4400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2 |
|
$9.9788 / $11.9745 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$5.7900 | Buy Now |
DISTI #
207008-1
|
Avnet Abacus | CABLE CLAMP SIZE 13 (Alt: 207008-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 207008-1
207008-1 CAD Models
207008-1 Part Data Attributes
207008-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 207008-1 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure that the connector is properly secured and that the screw terminals are tightened to the recommended torque value to maintain reliable connections.
-
The 207008-1 connector has a rating of IP67, which means it provides protection against dust and water ingress. However, it's essential to ensure that the connector is properly sealed and that the cable is also rated for outdoor use to maintain the overall integrity of the system.
-
The 207008-1 connector is designed to work with specific cable types and sizes. While it may be possible to use it with other cable types, it's essential to verify the compatibility and ensure that the connector can accommodate the cable's dimensions and materials to maintain reliable connections.
-
The operating temperature range of the 207008-1 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.