Part Details for 2060-1451/998-404 by WAGO Innovative Connections
Results Overview of 2060-1451/998-404 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2060-1451/998-404 Information
2060-1451/998-404 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
TTA2060 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=200~500 / VCE(sat)=-0.18 V / tf=90 ns / PW-Mini | |
PTH12060WAH | Texas Instruments | 1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 |
Price & Stock for 2060-1451/998-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235835
|
Farnell | THR PCB TERMINAL BLOCK RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 2624 |
|
$0.4296 / $0.6695 | Buy Now |
DISTI #
2946-2060-1451/998-404CT-ND
|
DigiKey | THR PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9038 In Stock |
|
$0.4530 / $1.3200 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white RoHS: Compliant | 0 |
|
$0.4026 / $0.6000 | Buy Now |