-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206-121S by CTS Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-121S-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1050 Lead time: 4 Weeks Container: Tube |
1050 In Stock |
|
$0.7628 | Buy Now |
DISTI #
206-121S
|
Avnet Americas | - Rail/Tube (Alt: 206-121S) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5539 / $0.5687 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1050 In Stock |
|
$0.5530 / $0.9040 | Buy Now |
DISTI #
67616106
|
Verical | Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 1050 |
|
$0.8372 / $1.1752 | Buy Now |
DISTI #
206-121S
|
IBS Electronics | 206-121S by CTS Components is a rotary DIP switch, 10 position, SP10T, through-hole, 0.1 inch pitch, 100mA 30VDC rating, with a shaft actuator and compact design for PCB mounting. Min Qty: 75 Package Multiple: 1 | 1050 |
|
$0.7189 / $1.1752 | Buy Now |
DISTI #
206-121S
|
Avnet Abacus | (Alt: 206-121S) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1050 In Stock |
|
$0.5530 / $0.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy