Part Details for 205S5FR-Y by Martek Power Inc
Results Overview of 205S5FR-Y by Martek Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205S5FR-Y Information
205S5FR-Y by Martek Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 205S5FR-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY MODULE | 10 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 205S5FR-Y
205S5FR-Y CAD Models
205S5FR-Y Part Data Attributes
|
205S5FR-Y
Martek Power Inc
Buy Now
Datasheet
|
Compare Parts:
205S5FR-Y
Martek Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARTEK POWER INC | |
Package Description | DIP, DIP12/24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W |
205S5FR-Y Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 205S5FR-Y is -40°C to +85°C, with a derating of 2.5% per degree above 60°C.
-
Yes, the 205S5FR-Y is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 10G peak acceleration.
-
The recommended input capacitor value for the 205S5FR-Y is 10uF to 22uF, with a voltage rating of 50V or higher.
-
Yes, you can parallel multiple 205S5FR-Y converters to increase output current, but ensure that the output voltage is matched and the input voltage is synchronized.
-
The typical efficiency of the 205S5FR-Y converter is around 85-90% at full load, depending on the input voltage and output load.