Part Details for 2057-256-AL-7 by RAF Electronic Hardware
Results Overview of 2057-256-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2057-256-AL-7 Information
2057-256-AL-7 by RAF Electronic Hardware is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-572H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
74977-202057LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
52057-302LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 2057-256-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8693
|
Newark | Spacer/Standoff Aluminium 4.776Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2057-256-AL-7 RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
1772-1920-ND
|
DigiKey | HEX STANDOFF #2-56 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1199 In Stock |
|
$0.2531 / $0.4900 | Buy Now |
DISTI #
761-2057-256-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/2 LGNTH 2-56 STD FML HEX STANDOFF RoHS: Compliant | 1063 |
|
$0.2510 / $0.3900 | Buy Now |
DISTI #
75627470
|
RS | Standoff, Hex, Aluminum, Female, 2-56, 0.5" (12.7 mm), Clear Iridite Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 191 |
|
$0.5000 | Buy Now |
DISTI #
RAF2057-256-AL-7
|
Heilind Electronics | HEX DEMALE STANDOFF 3/16 HEX X 1/2 LENGTH CLEAR IRIDITE | Americas - 48 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2076 / $0.3096 | Buy Now |
DISTI #
RAF2057-256-AL-7
|
Interstate Connecting Components | HEX DEMALE STANDOFF 3/16 HEX X 1/2 LENGTH CLEAR IRIDITE | 16 |
|
Buy Now | |
DISTI #
RAF2057-256-AL-7
|
DB Roberts | HEX DEMALE STANDOFF 3/16 HEX X 1/2 LENGTH CLEAR IRIDITE | 0 |
|
RFQ |
Part Details for 2057-256-AL-7
2057-256-AL-7 CAD Models
2057-256-AL-7 Part Data Attributes
|
2057-256-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2057-256-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |