Part Details for 2053-30-SM-RPLF by Bourns Inc
Results Overview of 2053-30-SM-RPLF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2053-30-SM-RPLF Information
2053-30-SM-RPLF by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 2053-30-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4573
|
Newark | Gas Discharge Tube, 300V, Product Range:2053 Series, Dc Breakover Voltage:300V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2053-30-SM-RPLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.2690 | Buy Now |
DISTI #
52W8919
|
Newark | Gas Discharge Tube, 300V, Smd, Full Reel, Product Range:2053 Series, Dc Breakover Voltage:300V, Gdt Case Style:Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2053-30-SM-RPLF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.6030 | Buy Now |
DISTI #
118-2053-30-SM-RPLFCT-ND
|
DigiKey | GDT 300V 3KA 2 POLE SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2888 / $0.8500 | Buy Now |
DISTI #
43W4573
|
Avnet Americas | Gas Discharge Tube (GDT), 2053, 300 V, SMD, 5 kA, 700 V - Bulk (Alt: 43W4573) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 40 Partner Stock |
|
$0.5940 / $0.8500 | Buy Now |
DISTI #
2053-30-SM-RPLF
|
Avnet Americas | Gas Discharge Tube (GDT), 2053, 300 V, SMD, 5 kA, 700 V - Tape and Reel (Alt: 2053-30-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.2914 | Buy Now |
DISTI #
652-2053-30-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300volts SMT GDT 4X4.2mm DIA RoHS: Compliant | 1700 |
|
$0.3050 / $0.8500 | Buy Now |
DISTI #
70250166
|
RS | Gas Tube, 2 Electr, 300V, 5kA, 4 mm, SMT, Reel pack, 2053 Series Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.4710 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2894 / $0.3348 | Buy Now |
DISTI #
2053-30-SM-RPLF
|
Avnet Abacus | Gas Discharge Tube GDT 2053 300 V SMD 5 kA 700 V - Tape and Reel (Alt: 2053-30-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2894 / $0.3348 | Buy Now |
Part Details for 2053-30-SM-RPLF
2053-30-SM-RPLF CAD Models
2053-30-SM-RPLF Part Data Attributes
|
2053-30-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2053-30-SM-RPLF
Bourns Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
2053-30-SM-RPLF Frequently Asked Questions (FAQ)
-
Bourns recommends a soldering temperature of 260°C (500°F) for 3-5 seconds. However, it's essential to follow the specific soldering guidelines provided by the manufacturer or industry standards to ensure reliable assembly.
-
While the 2053-30-SM-RPLF is a robust component, it's essential to evaluate its performance in high-vibration or high-shock environments. Bourns recommends consulting their application notes and performing thorough testing to ensure the component meets the specific requirements of your application.
-
The 2053-30-SM-RPLF is rated for operation up to 125°C (257°F). However, its performance may degrade at higher temperatures. It's crucial to consult the datasheet and application notes for specific guidance on temperature-related derating and to evaluate the component's performance in your specific application.
-
Yes, the 2053-30-SM-RPLF is compatible with lead-free soldering processes. Bourns ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are suitable for use in lead-free assembly processes.
-
Bourns recommends storing the 2053-30-SM-RPLF in its original packaging, away from direct sunlight, moisture, and extreme temperatures. It's essential to follow proper handling and storage procedures to prevent damage and ensure the component's reliability.