Part Details for 205207-1 by TE's AMP
Results Overview of 205207-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205207-1 Information
205207-1 by TE's AMP is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 205207-1
205207-1 CAD Models
205207-1 Part Data Attributes
|
205207-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
205207-1
TE's AMP
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 66505-3; 6-66505-0; 66505-4; 5-66505-7 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 205207-1
This table gives cross-reference parts and alternative options found for 205207-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205207-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
747955-5 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 205207-1 vs 747955-5 |
747555-3 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 205207-1 vs 747555-3 |
749763-1 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 205207-1 vs 749763-1 |
205207-3 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 205207-1 vs 205207-3 |
205207-3 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 205207-1 vs 205207-3 |
207463-4 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 205207-1 vs 207463-4 |
749763-1 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 205207-1 vs 749763-1 |
747955-2 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 205207-1 vs 747955-2 |
211527-3 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 205207-1 vs 211527-3 |
207516-1 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 205207-1 vs 207516-1 |
205207-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 205207-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 205207-1 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
-
The 205207-1 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 205207-1 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.