-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,50 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205169-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7068
|
Newark | D-Sub Mil Spec Connectors Recp 50P Series 109 |Amp Te Connectivity 205169-1 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 548 |
|
$14.4900 / $15.3500 | Buy Now |
DISTI #
44F8720
|
Newark | D-Sub Shell, Rcpt, Size Dd, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite 109 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Amp Te Connectivity 205169-1 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.5300 / $17.3700 | Buy Now |
DISTI #
2266-205169-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 1 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$10.4800 / $17.1100 | Buy Now |
DISTI #
3937-205169-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 1 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$14.0182 / $16.3800 | Buy Now |
DISTI #
1122-1151-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
2 In Stock |
|
$13.3992 / $20.7800 | Buy Now |
DISTI #
205169-1
|
Avnet Americas | - Bulk (Alt: 205169-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$12.0485 / $12.4286 | Buy Now |
DISTI #
205169-1
|
Avnet Americas | - Bulk (Alt: 205169-1) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$9.2352 / $12.4286 | Buy Now |
DISTI #
571-2051691
|
Mouser Electronics | D-Sub MIL Spec Connectors RECP 50P SERIES 109 RoHS: Not Compliant | 0 |
|
$15.2800 / $19.4900 | Order Now |
DISTI #
70087974
|
RS | Conn D-Sub Cable Socket 50Pos STR 109 Series Crimp 20AWG Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$17.2100 / $22.3500 | Buy Now |
|
TE Connectivity | RECEPT ASSY,50 POSN,AMPLIMITE Number of Positions: 50 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 D-Shaped Connector | 50 Receptacle Cable-to-Cable Panel Mount | Part Number: 205169-1 | Internal Number: 205169-1 | Alias Number: 4-16211-7505 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2 |
|
$20.0500 / $31.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205169-1
TE Connectivity
RECEPT ASSY,50 POSN,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |