Part Details for 205-532-21-38 by MARL International Limited
Results Overview of 205-532-21-38 by MARL International Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205-532-21-38 Information
205-532-21-38 by MARL International Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 205-532-21-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1482
|
Newark | Led, Mid Groove, 12V, Green, Lamp Base Type:Midget Groove/S5.7S, Led Colour:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:500Mw, Wavelength Typ:527Nm, Luminous Intensity:23Cd, Average Bulb Life:100000H, Supply Voltage:12V, Current Rohs Compliant: Yes |Marl 205-532-21-38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$10.6600 / $15.9100 | Buy Now |
DISTI #
81C9249
|
Newark | Led Bulb, Midget Groove/S5.7S, Green, 500Mw, Lamp Base Type:Midget Groove/S5.7S, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:500Mw, Wavelength Typ:527Nm, Luminous Intensity:23Cd, Average Bulb Life:100000H, Colour:Green Rohs Compliant: Yes |Marl 205-532-21-38 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $10.7700 | Buy Now |
DISTI #
205-532-21-38
|
TME | LED lamp, green, S5,7s, 12VDC, No.of diodes: 1, 5mm, Bulb: T1 3/4 Min Qty: 1 | 0 |
|
$5.0600 / $5.8400 | RFQ |
Part Details for 205-532-21-38
205-532-21-38 CAD Models
205-532-21-38 Part Data Attributes
|
205-532-21-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
205-532-21-38
MARL International Limited
Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | MARL | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 23000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 527 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 205-532-21-38
This table gives cross-reference parts and alternative options found for 205-532-21-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205-532-21-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1050CX1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 205-532-21-38 vs 1050CX1 |
200-ECG | DDP Engineered LED Solutions | Check for Price | Single Color LED, Green, Tinted Nondiffused, 5mm | 205-532-21-38 vs 200-ECG |
1050QC1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 205-532-21-38 vs 1050QC1 |
214-532-23-50 | MARL International Limited | Check for Price | Single Color LED, Green, Water Clear, ROHS COMPLIANT PACKAGE-1 | 205-532-21-38 vs 214-532-23-50 |
200-BCG | Visual Communications Company | Check for Price | Single Color LED, Green, Tinted, T-1 3/4, 4.8mm, | 205-532-21-38 vs 200-BCG |
180-BCG | Visual Communications Company | Check for Price | Single Color LED, Green, Tinted Nondiffused, 4.8mm, | 205-532-21-38 vs 180-BCG |
1091MX1-125V | Visual Communications Company | Check for Price | Single Color LED, Red, | 205-532-21-38 vs 1091MX1-125V |
215-532-24-38 | MARL International Limited | Check for Price | Single Color LED, Green, | 205-532-21-38 vs 215-532-24-38 |
1051QCX5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 205-532-21-38 vs 1051QCX5 |
211-532-23-38 | MARL International Limited | Check for Price | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | 205-532-21-38 vs 211-532-23-38 |
205-532-21-38 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the LED.
-
Yes, the 205-532-21-38 LED is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum allowable voltage for this LED is 3.5V. Exceeding this voltage may reduce the LED's lifespan or cause it to fail prematurely.
-
The LED should be mounted using a suitable adhesive or mechanical fastening method to ensure it is securely attached to the PCB or housing. It's also essential to follow the manufacturer's recommended mounting guidelines.
-
The typical lifespan of the 205-532-21-38 LED is 50,000 hours or more, depending on operating conditions and environmental factors. Proper usage and maintenance can help extend its lifespan.