Part Details for 202K121-25-01/225-0-CS8387 by TE Connectivity
Results Overview of 202K121-25-01/225-0-CS8387 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K121-25-01/225-0-CS8387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL7174-000
|
Avnet Americas | - Bulk (Alt: CL7174-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 21 - 0.940" (23.88mm) / 0.410" (10.41mm) Large Dia - 0.940" (23.88mm) / 0.220" (5.59mm) Small Dia - Black. RoHS: Compliant | 0 |
|
$17.4100 / $35.7000 | Buy Now |
DISTI #
000000000002765138
|
Sager | TE Connectivity Min Qty: 125 | 0 |
|
$16.0400 / $20.5000 | Buy Now |
|
Master Electronics | Heat Shrink Boot - Shell Size 21 - 0.940" (23.88mm) / 0.410" (10.41mm) Large Dia - 0.940" (23.88mm) / 0.220" (5.59mm) Small Dia - Black. RoHS: Compliant | 0 |
|
$17.4100 / $35.7000 | Buy Now |