Part Details for 202K121-25/86-0 by TE Connectivity
Results Overview of 202K121-25/86-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K121-25/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3236474
|
Farnell | HEAT SHRINK BOOT, LIPPED, 24MM, BLK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 132 |
|
$22.5237 / $26.9406 | Buy Now |
DISTI #
A101245-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$14.5333 / $22.5300 | Buy Now |
DISTI #
165938-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 165938-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$10.4905 / $13.5833 | Buy Now |
DISTI #
650-202K121-25/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 404 |
|
$14.5500 / $20.6800 | Buy Now |
DISTI #
70100865
|
RS | BOOT ADAPTER, MOLDED, STRAIGHT, SIZE 21, WITH UNICURE PRE-COATED EPOXY ADHESIVE Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5000 / $22.5300 | RFQ |
|
TE Connectivity | 202K121-25/86-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Material Systems Code: 25 Straight 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K121-25/86-0 | Internal Number: 165938-000 | Alias Number: 1191198-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 15 |
|
$21.9500 / $35.1300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.220" (5.59mm) Small Dia - 1.496" (38.00mm) Length - Black. RoHS: Compliant |
251 In Stock 500 On Order |
|
$12.6400 / $22.3200 | Buy Now |
DISTI #
82021145
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2424 | Americas - 251 |
|
$15.9533 / $30.6739 | Buy Now |
|
Quest Components | HEAT SHRINK BOOT, DUAL WALL, ELASTOMER, ADHESIVE, 22.5/22.5 ID BEFORE SHRINK, 2.5:1 SHRINK RATIO, BLACK | 8 |
|
$18.7200 / $21.0600 | Buy Now |
DISTI #
165938-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K121-25/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 687 In Stock |
|
$13.1200 / $18.4500 | Buy Now |