-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2026-09-C2LF by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8066
|
Newark | Gas Discharge Tube, 90V, Product Range:Trigard 2026 Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:40Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (15-Jan-2019), Suppressor Rohs Compliant: Yes |Bourns 2026-09-C2LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 705 |
|
$1.0100 / $2.1400 | Buy Now |
DISTI #
2026-09-C2LF-ND
|
DigiKey | GDT 90V 20KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 5 Weeks Container: Tray |
254 In Stock |
|
$0.9363 / $2.4800 | Buy Now |
DISTI #
2026-09-C2LF
|
Avnet Americas | Gas Discharge Tube (GDT), TRIGARD 2026, 90 V, Radial Leaded, 20 kA, 600 V - Bulk (Alt: 2026-09-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8849 / $0.9449 | Buy Now |
DISTI #
652-2026-09-C2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 90V 3 Pole RoHS: Compliant | 2453 |
|
$0.9360 / $2.0600 | Buy Now |
DISTI #
E02:0323_00121859
|
Arrow Electronics | Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2432 | Europe - 600 |
|
$0.9651 / $1.0831 | Buy Now |
DISTI #
70155367
|
RS | Gas Tube, 3 Elect, 90V, 20kA, 7.9 mm, TH Radial, Bulk pack, 2026 Series Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
800 In Stock 3000 On Order |
|
$0.9040 / $0.9910 | Buy Now |
DISTI #
88104850
|
Verical | Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2503 | Americas - 800 |
|
$1.1986 / $1.2883 | Buy Now |
DISTI #
83685560
|
Verical | Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2432 | Americas - 600 |
|
$0.9657 / $1.0668 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2026-09-C2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-09-C2LF
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2026-09-C2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-09-C2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2026-9C2LF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2026-09-C2LF vs 2026-9C2LF |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize signal integrity.
The 2026-09-C2LF uses a ferrite core, which is suitable for high-frequency applications. The ferrite core provides a high saturation point, low core loss, and good temperature stability, making it an excellent choice for high-frequency circuits.
The maximum allowable current for the 2026-09-C2LF is 2.5A. Exceeding this current can cause the inductor's temperature to rise, potentially leading to reduced lifespan or even failure. It's essential to ensure the inductor operates within its specified current rating to maintain its temperature rating of 125°C.
Yes, the 2026-09-C2LF can be used in high-temperature environments. However, it's essential to derate the inductor's current rating according to the temperature derating curve provided in the datasheet. This ensures the inductor operates within its specified temperature range and maintains its reliability.
The self-resonant frequency of the 2026-09-C2LF is approximately 250 MHz. This means that the inductor's impedance will peak at this frequency, potentially affecting the circuit's performance. It's essential to consider the inductor's self-resonant frequency when designing the circuit to ensure optimal performance.