Part Details for 2020-109/144-000 by WAGO Innovative Connections
Results Overview of 2020-109/144-000 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020-109/144-000 Information
2020-109/144-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-0202001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+8S STB, Right Angle, Header. | |
54122-520202050LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 20 Positions | |
74983-202054LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
Price & Stock for 2020-109/144-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC2488
|
Newark | 1-Conductor Female Plug, Strain Relief Plate, 1.5 Mm , 9-Pole, 1,50 Mm , Gray |Wago 2020-109/144-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $21.8600 | Buy Now |
DISTI #
2946-2020-109/144-000-ND
|
DigiKey | TERM BLOCK PLUG 9POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7700 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - Centered locking levers - Strain relief plate - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$14.6000 / $19.8600 | Buy Now |
Part Details for 2020-109/144-000
2020-109/144-000 CAD Models
2020-109/144-000 Part Data Attributes
|
2020-109/144-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-109/144-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |